This circular connector is a MIL-DTL-5015 derivative with 54 positions and 54 contacts. It features a straight orientation, solder cup termination, and a box mount with flanges. The connector has an aluminum body with cadmium plating and a green color. Contacts are made of copper alloy with silver plating, and the mating contact finish is silver. Operating temperature range is -55°C to 125°C.
Amphenol CS3102A32-64P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CS3102A32-64P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.