This 3-position circular connector features a grey color, silver mating contact finish, and copper alloy contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging and has a length of 37.28mm. It is packaged in bulk and features an anodized aluminium shell with a cadmium plating.
Amphenol CS3106A-10SL-3P(004) technical specifications.
| Color | Grey |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-10SL-3P(004) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.