
This 3-contact male connector features ferrite contact material and silver plating, with a straight orientation and free-hanging, cable mount design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for environment resistance and is available in bulk packaging.
Amphenol CS3106A-10SL-54S technical specifications.
| Contact Material | Ferrite |
| Contact Plating | Silver |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-10SL-54S to view detailed technical specifications.
No datasheet is available for this part.