This cable mount circular connector features a copper alloy contact material with silver plating, suitable for use in environments resistant to various conditions. It has a diameter of 24.02mm and a length of 37.28mm, with a straight orientation and no strain relief. The connector is rated for use in temperatures between -55°C and 125°C and is packaged in bulk. It meets the MIL-DTL-5015 military standard and has a cadmium and chromate plating.
Amphenol CS3106A-10SL-56S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 24.02mm |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-10SL-56S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.