Environmentally resistant, straight, male circular connector featuring 2 positions and 2 male contacts made of copper alloy with silver plating. This free-hanging, cable mount component has a solder termination and a cadmium shell finish with a chromate plating. Operating within a temperature range of -55°C to 125°C, it adheres to MIL-DTL-5015 military standards and is part of the CS series.
Amphenol CS3106A-12S-51P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-12S-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.