2-position, straight, male circular connector with solder cup termination. Features a copper alloy contact material with silver plating, designed for cable mounting with a free-hanging configuration. Operates within a temperature range of -55°C to 125°C, constructed with an aluminum shell and cadmium/chromate plating. This MIL-DTL-5015 derivative connector offers a silver contact finish for mating.
Amphenol CS3106A-12S-51S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-12S-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.