The CS3106A-12S-56P is a cable mount circular connector with a straight body orientation and 2 terminals. It features a solder cup termination method and a pin contact gender. The connector operates between -55°C and 125°C and has a maximum voltage rating of 700VDC or 500VAC. It is designed for general use and is manufactured by Amphenol.
Amphenol CS3106A-12S-56P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CS3106A-12S-56P to view detailed technical specifications.
No datasheet is available for this part.