
Circular connector featuring a straight, male, cable mount configuration with 5 positions and 5 contacts. Constructed with an aluminum shell and body, both finished in cadmium plating. Contacts are copper alloy with silver plating, offering a silver mating finish. Operating temperature range spans from -55°C to 125°C. This unshielded, free-hanging connector utilizes solder cup termination.
Amphenol CS3106A-14S-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-14S-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
