
Circular connector with 5 positions and 5 contacts, featuring a straight, male, cable mount design. Constructed with an aluminum body and shell, both plated in cadmium, and a cadmium/chromate plating. Contacts are copper alloy with silver plating, rated for 13A and 250V, with a mating contact finish of silver. Operating temperature range is -55°C to 125°C, adhering to MIL-DTL-5015 standards.
Amphenol CS3106A-14S-5S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14S |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-14S-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
