This 6-position free hanging cable mount connector features 6 contacts, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a length of 37.28mm and is made of copper alloy with a silver plating. The connector is unshielded and has a cadmium shell finish. It is available in bulk packaging and is not radiation hardened.
Amphenol CS3106A-14S-67S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-14S-67S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.