This cable mount connector features a copper alloy contact material with silver plating and a straight orientation. It has four contacts and is packaged in bulk. The connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The contacts are made of copper alloy and plated with silver, and the termination is via solder. The connector is not radiation hardened and does not have strain relief.
Amphenol CS3106A-14S-73P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-14S-73P to view detailed technical specifications.
No datasheet is available for this part.