The CS3106A-14S-9S is a cable mount connector with a copper alloy contact material and silver plating. It has a male gender and a straight orientation, with a length of 37.28mm. The connector is rated for operation between -55°C and 125°C and is packaged in bulk. It features a solder termination and is suitable for use in a variety of applications.
Amphenol CS3106A-14S-9S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.