The CS3106A-16-57P is a cable mount 3-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a cadmium plated shell and contacts, with a copper alloy contact material and silver plating. The connector has a length of 46.81mm and is designed for free hanging or cable mounting. It is available in bulk packaging and is not radiation hardened.
Amphenol CS3106A-16-57P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 46.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-16-57P to view detailed technical specifications.
No datasheet is available for this part.