This 7-position, 7-conductor cable mount circular connector is designed for use in applications where a high level of reliability and durability is required. The connector features a MIL-DTL-5015 military standard and is constructed with a copper alloy contact material and silver plating. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging option and has a cadmium shell finish and chromate plating.
Amphenol CS3106A-16S-54P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-16S-54P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.