This 10-position male circular connector features silver plating and is resistant to various environments. It has a free hanging mount and is available in bulk packaging. The connector operates within a temperature range of -55°C to 125°C and is a derivative of the MIL-5015 series.
Amphenol CS3106A-18-56S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-18-56S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.