Amphenol CS3106A-18-57P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-18-57P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.