Amphenol CS3106A-20-18S technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 9 |
| Series | MS 5015 |
| Shell Size | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-20-18S to view detailed technical specifications.
No datasheet is available for this part.