Amphenol CS3106A-20-27S(472) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 46.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-20-27S(472) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
