The CS3106A-20-27SW is a 14-contact male circular connector from Amphenol, featuring silver plating and a free-hanging, cable mount design. It operates over a temperature range of -55°C to 125°C and is resistant to various environments. The connector is packaged in bulk and is a derivative of the MIL-5015 series.
Amphenol CS3106A-20-27SW technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-20-27SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.