The CS3106A-20-77SW is a male cable mount connector with a diameter of 37.1mm. It features silver plating and a straight orientation. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for solder termination and does not include strain relief.
Amphenol CS3106A-20-77SW technical specifications.
| Contact Plating | Silver |
| Diameter | 37.1mm |
| Gender | Male |
| Length | 46.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-20-77SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.