
This 14-position male circular connector features copper alloy contacts with silver plating and a maximum operating temperature of 125°C. The connector is designed for free-hanging or cable mounting and is resistant to various environments. It has a straight orientation and a bulk packaging style. The connector is a derivative of the MIL-5015 series and is not radiation hardened.
Amphenol CS3106A-20-81P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 46.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-20-81P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
