The CS3106A-22-57P is a 19-contact male free hanging cable mount connector with silver plating. It is designed to operate within a temperature range of -55°C to 125°C. The connector features a straight orientation and is available in bulk packaging. It is not radiation hardened and has environment resistant ratings. The CS3106A-22-57P is a derivative of the MIL-5015 series.
Amphenol CS3106A-22-57P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-22-57P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.