Amphenol CS3106A-22-5S technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 6 |
| Series | MS 5015 |
| Shell Size | 22 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-22-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.