
This 8-position free-hanging circular connector features copper alloy contacts with silver plating and a maximum operating temperature range of -55°C to 125°C. It is rated for environment resistance and has a straight orientation. The connector is packaged in bulk and has a termination of solder. It is a derivative of the MIL-5015 series and has a cadmium and chromate plating.
Amphenol CS3106A-22-74P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 49.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-22-74P to view detailed technical specifications.
No datasheet is available for this part.