The CS3106A-24-28P(SR) is a 24-position free hanging cable connector with silver plating, suitable for operating temperatures between -55°C and 125°C. It is a male connector with a straight orientation and is rated for environment resistant applications. The connector is available in bulk packaging and features a solder termination. It is a derivative of the MIL-5015 series and is not radiation hardened.
Amphenol CS3106A-24-28P(SR) technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-24-28P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.