The CS3106A-24-28S(025) is a 24-position connector with a copper alloy contact material and silver plating. It has a length of 50.03mm and operates between -55°C and 125°C. The connector is designed for free hanging applications and is packaged in bulk. It is a derivative of the MIL-5015 series.
Amphenol CS3106A-24-28S(025) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 50.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CS, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CS3106A-24-28S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.