The CS3106A-24-57S is a 24-position male free hanging cable mount connector with a maximum operating temperature range of -55°C to 125°C. It features silver-plated contacts and a solder termination. The connector is designed for use in general applications and is not radiation hardened. It is available in bulk packaging with a single unit per package.
Amphenol CS3106A-24-57S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-24-57S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.