The CS3106A-24-63P is a 24-position cable mount circular connector from Amphenol. It features a green color, silver mating contact finish, and a maximum operating temperature of 125°C. The connector is designed for free hanging, cable mounting and is part of the CS series, a MIL-5015 derivative. It has an unshielded design and is made from aluminum with a cadmium shell finish.
Amphenol CS3106A-24-63P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-24-63P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.