This is a 19-position free hanging circular connector with a silver plated contact plating and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is packaged in bulk. The connector is resistant to various environments and has a termination of solder. It is a part of the CS series, which is a derivative of the MIL-5015 standard.
Amphenol CS3106A-24-67PZ technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-24-67PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.