Amphenol CS3106A-24-7S(027) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 50.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CS3106A-24-7S(027) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.