The CS3106A-28-11S(027) is a 22-contact circular connector from Amphenol with a cable mount termination method and straight body orientation. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 700VDC or 500VAC. The connector features a solder termination method and a plug gender, with a single port and 22 terminals. It is designed for use in a variety of applications, including those that require high voltage and temperature resistance.
Amphenol CS3106A-28-11S(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CS3106A-28-11S(027) to view detailed technical specifications.
No datasheet is available for this part.