This 37-position cable mount connector features silver-plated contacts and a free-hanging mount design. It is rated for operation between -55°C and 125°C and is available in bulk packaging. The connector is part of the CS series, a derivative of the MIL-5015 standard, and is designed to be environment resistant.
Amphenol CS3106A-28-21P(004) technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-28-21P(004) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.