The CS3106A-28-21S(004) is a 37-position circular connector with silver-plated contacts. It features a free-hanging mount and a maximum operating temperature of 125°C. The connector is rated for environment-resistant applications and is available in bulk packaging. It is a derivative of the MIL-5015 series and has a solder termination.
Amphenol CS3106A-28-21S(004) technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-28-21S(004) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.