This 42-position free hanging connector features a silver plated contact plating and a termination method of solder. It is designed to operate within a temperature range of -55°C to 125°C and is packaged in bulk quantities. The connector is part of the CS series, a derivative of the MIL-5015 standard, and is resistant to various environmental conditions.
Amphenol CS3106A-32-59P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 42 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-32-59P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.