
The CS3106A-36-52S cable connector features a copper alloy contact material with silver plating and a straight orientation. It has 52 contacts and is designed for operation between -55°C and 125°C. The connector is packaged in bulk and has a termination of solder. It is not radiation hardened and does not have strain relief.
Amphenol CS3106A-36-52S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 56.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 52 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-36-52S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
