
This 39-contact male cable mount connector features a copper alloy contact material with a silver plating. It has a length of 56.36mm and is designed for free hanging or cable mounting. The operating temperature range is -55°C to 125°C. The connector is packaged in bulk and is rated for environment resistance.
Amphenol CS3106A-36-54S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 56.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-36-54S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.