This 61-contact male circular connector features silver plating and is designed for free hanging, cable mount applications. The operating temperature range is -55°C to 125°C. The connector is available in bulk packaging and is a derivative of the MIL-5015 series.
Amphenol CS3106A-40-63S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-40-63S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.