This Amphenol CS3106A-40-70P connector features 61 male contacts with silver plating and a free hanging, cable mount design. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging. The connector is a derivative of the MIL-5015 series and is not radiation hardened.
Amphenol CS3106A-40-70P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3106A-40-70P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.