The CS3106A-40-70PX is a male cable mount circular connector with copper alloy contacts and silver plating. It has a diameter of 69.06mm and a length of 55.57mm. The connector is designed for operation between -55°C and 125°C. It features a straight orientation and solder termination. The strain relief is not included without additional components.
Amphenol CS3106A-40-70PX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 69.06mm |
| Gender | Male |
| Length | 55.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A-40-70PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.