Amphenol CS3106A2218P technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 8 |
| Series | MS 5015 |
| Shell Size | 22 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3106A2218P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.