Amphenol CS3108A-36-83PW technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3108A-36-83PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.