Amphenol CTL-3 technical specifications.
| Package/Case | 100 |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | CTL |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTL-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.