Amphenol CTOS-00M-90-2-05-W-55-BPF technical specifications.
| Type | Expanded Beam Connector |
| Gender | RCP |
| Mode | Single Mode |
| Body Orientation | Right Angle |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cable Diameter | 5.5mm |
| Insertion Loss | 2dB |
| Fiber Cable Type | Duplex |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTOS-00M-90-2-05-W-55-BPF to view detailed technical specifications.
No datasheet is available for this part.