This Amphenol CTOS-06M-00-2-15-Y-230-BPP connector is a single-mode, expanded beam fiber optic connector with a straight body orientation and cable mount design. It operates within a temperature range of -40 to 85°C and features a duplex fiber cable type with an insertion loss of 2 dB. The connector is designed for use with a 23 mm diameter cable and is suitable for applications requiring high-speed data transmission.
Amphenol CTOS-06M-00-2-15-Y-230-BPP technical specifications.
| Type | Expanded Beam Connector |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cable Diameter | 23mm |
| Insertion Loss | 2dB |
| Fiber Cable Type | Duplex |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTOS-06M-00-2-15-Y-230-BPP to view detailed technical specifications.
No datasheet is available for this part.