The CTOS-06M-00-4-01-Y-55-BPF is an expanded beam fiber optic connector from Amphenol. It features a multi mode design with a straight body orientation and is suitable for cable mount applications. The connector operates within a temperature range of -40°C to 85°C. It has an insertion loss of 1.5 dB and supports multi fiber cable type.
Amphenol CTOS-06M-00-4-01-Y-55-BPF technical specifications.
| Type | Expanded Beam Connector |
| Gender | PL |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cable Diameter | 5.5mm |
| Insertion Loss | 1.5dB |
| Fiber Cable Type | Multi Fiber |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTOS-06M-00-4-01-Y-55-BPF to view detailed technical specifications.
No datasheet is available for this part.