Amphenol CTV00RW-11-2PD-LC technical specifications.
| Body Material | Composite |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Series | CTV00 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTV00RW-11-2PD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.