This 46-contact circular connector is designed for cable mounting and features a crimp termination method. It has a straight body orientation and a plug (PL) gender. The connector is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can withstand a maximum voltage rating of 850VDC or 600VAC.
Amphenol CTV06RQW-25-46P-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTV06RQW-25-46P-LC to view detailed technical specifications.
No datasheet is available for this part.