This 13-position shielded circular connector features a green composite shell with a cadmium finish, suitable for operating temperatures ranging from -65°C to 175°C. The connector has a crimp termination and is rated for environment-resistant applications. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Amphenol CTV06RW-11-35PC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Material | Composite |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV06RW-11-35PC to view detailed technical specifications.
No datasheet is available for this part.