Eight-position male circular connector featuring a composite shell with cadmium plating and a green housing. This straight plug offers crimp termination with gold-plated copper alloy contacts, designed for shielded applications. Rated for environmental resistance, it operates within a temperature range of -65°C to 175°C and is equivalent to MIL-DTL-38999 Series III standards. The connector is free-hanging and cable-mounted, with a length of 31.34mm.
Amphenol CTV06RW-13-8S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV06RW-13-8S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.