
This connector features a composite material construction with a copper alloy contact and gold plating. It has 19 contacts and positions, and is shielded for electromagnetic interference protection. The connector is rated for use in environments resistant to various conditions, and is available in bulk packaging. It can be terminated via crimping and is suitable for use in free-hanging or cable mount applications.
Amphenol CTV06RW-15-19PA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Material | Composite |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTV06RW-15-19PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.